Siemens EXG4U10E025 / S55300-M113 3 Port PICV Valve, G 1 1/2in, G

RS Stock No.: 636-439Brand: SiemensManufacturers Part No.: EXG4U10E025 / S55300-M113
brand-logo

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

1600 kPa

Thread Standard

G

Thread Size

G 1 1/2in

Number of Ports

3

Country of Origin

Germany

P.O.A.

Siemens EXG4U10E025 / S55300-M113 3 Port PICV Valve, G 1 1/2in, G

P.O.A.

Siemens EXG4U10E025 / S55300-M113 3 Port PICV Valve, G 1 1/2in, G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

1600 kPa

Thread Standard

G

Thread Size

G 1 1/2in

Number of Ports

3

Country of Origin

Germany