Siemens 3 Position Damper Actuator, 25Nm, 230 V

RS Stock No.: 632-819Brand: SiemensManufacturers Part No.: GBB336.1E / BPZ:GBB336.1E
brand-logo
View all in Damper Actuators

Technical documents

Specifications

Brand

Siemens

Return Type

3-Point

Maximum Damper Area

4m²

Switch Included

Yes

For Use With

Airflow Control Unit

Power Consumption

5W

Control Type

3 Position

Supply Voltage

230 V

Motor Torque

25Nm

Country of Origin

Switzerland

P.O.A.

Siemens 3 Position Damper Actuator, 25Nm, 230 V

P.O.A.

Siemens 3 Position Damper Actuator, 25Nm, 230 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Return Type

3-Point

Maximum Damper Area

4m²

Switch Included

Yes

For Use With

Airflow Control Unit

Power Consumption

5W

Control Type

3 Position

Supply Voltage

230 V

Motor Torque

25Nm

Country of Origin

Switzerland