Siemens Open/Close Damper Actuator, 5Nm, 24 V ac/dc

RS Stock No.: 282-5155Brand: SiemensManufacturers Part No.: GDB141.1E / S55499-D184
brand-logo
View all in Damper Actuators

Technical documents

Specifications

Brand

Siemens

Return Type

Spring Return

Maximum Damper Area

0.8m²

Damper Spindle Compatibility

8 → 16mm

Switch Included

No

Power Consumption

600mW

Control Type

Open/Close

Supply Voltage

24 V ac/dc

Motor Torque

5Nm

Maximum Damper Spindle Size

16mm

Minimum Damper Spindle Size

8mm

Series

GDB..1E

Country of Origin

Switzerland

P.O.A.

Siemens Open/Close Damper Actuator, 5Nm, 24 V ac/dc

P.O.A.

Siemens Open/Close Damper Actuator, 5Nm, 24 V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Return Type

Spring Return

Maximum Damper Area

0.8m²

Damper Spindle Compatibility

8 → 16mm

Switch Included

No

Power Consumption

600mW

Control Type

Open/Close

Supply Voltage

24 V ac/dc

Motor Torque

5Nm

Maximum Damper Spindle Size

16mm

Minimum Damper Spindle Size

8mm

Series

GDB..1E

Country of Origin

Switzerland