Technical documents
Specifications
Brand
SiemensReturn Type
Spring Return
Maximum Damper Area
0.3m²
Switch Included
Yes
For Use With
Airflow Control Unit
Power Consumption
3.5W
Control Type
2 Position
Supply Voltage
230 V
Motor Torque
2Nm
Country of Origin
Korea, Republic Of
P.O.A.
Siemens 2 Position Damper Actuator, 2Nm, 230 V
1
P.O.A.
Siemens 2 Position Damper Actuator, 2Nm, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensReturn Type
Spring Return
Maximum Damper Area
0.3m²
Switch Included
Yes
For Use With
Airflow Control Unit
Power Consumption
3.5W
Control Type
2 Position
Supply Voltage
230 V
Motor Torque
2Nm
Country of Origin
Korea, Republic Of