Siemens LZS Series Coupling Relay, Plug In, 24V dc Coil, 3PDT, 3-Pole

RS Stock No.: 758-6823Brand: SiemensManufacturers Part No.: LZS:PT3A5L24Distrelec Article No.: 30423424
brand-logo

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Number of Poles

3

Series

LZS

Terminal Type

Screw

Depth

72mm

Length

28mm

Height

72mm

Distrelec Product Id

30423424

Country of Origin

Germany

Product details

LZS Plug-in Relay

A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.

Tested to AC-15 and DC-13 switching capacity
Vibration proof connection

Stock information temporarily unavailable.

P.O.A.

Siemens LZS Series Coupling Relay, Plug In, 24V dc Coil, 3PDT, 3-Pole

P.O.A.

Siemens LZS Series Coupling Relay, Plug In, 24V dc Coil, 3PDT, 3-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Number of Poles

3

Series

LZS

Terminal Type

Screw

Depth

72mm

Length

28mm

Height

72mm

Distrelec Product Id

30423424

Country of Origin

Germany

Product details

LZS Plug-in Relay

A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.

Tested to AC-15 and DC-13 switching capacity
Vibration proof connection