Siemens LZS 0 Pin Snap-On Rail Mount Relay Socket, for use with PT Relay

RS Stock No.: 203-8821Brand: SiemensManufacturers Part No.: LZS:PT78740Distrelec Article No.: 30410641
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Brand

Siemens

For Use With

PT Relay

Accessory Type

Socket

Series

LZS

Number of Contacts

0

Mounting Type

Snap-On Rail Mount

Termination Type

Screw

Distrelec Product Id

30410641

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens LZS 0 Pin Snap-On Rail Mount Relay Socket, for use with PT Relay

P.O.A.

Siemens LZS 0 Pin Snap-On Rail Mount Relay Socket, for use with PT Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

For Use With

PT Relay

Accessory Type

Socket

Series

LZS

Number of Contacts

0

Mounting Type

Snap-On Rail Mount

Termination Type

Screw

Distrelec Product Id

30410641

Country of Origin

Czech Republic