Siemens Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

RS Stock No.: 203-8727Brand: SiemensManufacturers Part No.: LZX:MT323024
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Latching

No

Coil Power

1.2W

Series

LZX

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Siemens Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

P.O.A.

Siemens Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Latching

No

Coil Power

1.2W

Series

LZX

Country of Origin

Romania