Siemens Plug In Power Relay, 230V ac Coil, 6A Switching Current, 4PDT

RS Stock No.: 758-6905Brand: SiemensManufacturers Part No.: LZX:PT570730Distrelec Article No.: 30410643
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Series

LZX

Terminal Type

Screw

Maximum Switching Voltage AC

230V

Maximum Switching Voltage (AC)

230V

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Length

22.5mm

Contact Material

Silver Alloy

Maximum Operating Temperature

+70°C

Depth

35mm

Life

20000000 cycles

Height

28mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Width

22.5mm

Application

Power

Dimensions

28 * 22.5 * 35mm

Country of Origin

Austria

Product details

LZS Plug-in Relay

A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.

Tested to AC-15 and DC-13 switching capacity
Vibration proof connection

Stock information temporarily unavailable.

P.O.A.

Siemens Plug In Power Relay, 230V ac Coil, 6A Switching Current, 4PDT

P.O.A.

Siemens Plug In Power Relay, 230V ac Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Series

LZX

Terminal Type

Screw

Maximum Switching Voltage AC

230V

Maximum Switching Voltage (AC)

230V

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Length

22.5mm

Contact Material

Silver Alloy

Maximum Operating Temperature

+70°C

Depth

35mm

Life

20000000 cycles

Height

28mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Width

22.5mm

Application

Power

Dimensions

28 * 22.5 * 35mm

Country of Origin

Austria

Product details

LZS Plug-in Relay

A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.

Tested to AC-15 and DC-13 switching capacity
Vibration proof connection