Technical documents
Specifications
Brand
SiemensSupported Frequency Bands
900 MHz, 1800 MHz, 1900 MHz
Weight
5.5g
Depth
32.5mm
Height
2.95mm
Width
35mm
Product details
Tri-Band GSM/GPRS Modules
Tri-band modules with worldwide certification based on R&TTE, FCC, GCF, UC, IC, CE and PTCRB standards.
Double tri-band operation: 900, 1800 and 1900 MHz (MC55), and 850, 1800 and 1900 MHz (MC56)
Voice and data communication
TCP/IP via AT commands with: TCP, UDP, HTTP, FTP, SMTP, POP3
Designed for Microsoft® Windows Mobile™ 5.0-based devices (Smartphones and Pocket PCs)
GPRS (class 10), PBCCH support
GSM/GPRS (Mobile Communications) - Modules
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSupported Frequency Bands
900 MHz, 1800 MHz, 1900 MHz
Weight
5.5g
Depth
32.5mm
Height
2.95mm
Width
35mm
Product details
Tri-Band GSM/GPRS Modules
Tri-band modules with worldwide certification based on R&TTE, FCC, GCF, UC, IC, CE and PTCRB standards.
Double tri-band operation: 900, 1800 and 1900 MHz (MC55), and 850, 1800 and 1900 MHz (MC56)
Voice and data communication
TCP/IP via AT commands with: TCP, UDP, HTTP, FTP, SMTP, POP3
Designed for Microsoft® Windows Mobile™ 5.0-based devices (Smartphones and Pocket PCs)
GPRS (class 10), PBCCH support