Siemens S55375 Series PLC I/O Module for Use with HVAC, 24 V ac/dc Supply, Relay Outputs, Universal Ouputs Output,

RS Stock No.: 282-5175Brand: SiemensManufacturers Part No.: S55375-C108
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

S55375

Number of Inputs

16

Output Type

Relay Outputs, Universal Ouputs

For Use With

HVAC

Supply Voltage

24 V ac/dc

Input Type

16

Number of Outputs

16

Interface

Wireless

Display Included

No

Depth

124mm

Minimum Operating Temperature

-5°C

Length

198mm

Width

70.5mm

Mounting Type

Wall Mount

Number of Communication Ports

2

Dimensions

198 x 124 x 70.5 mm

Maximum Operating Temperature

'+55°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Siemens S55375 Series PLC I/O Module for Use with HVAC, 24 V ac/dc Supply, Relay Outputs, Universal Ouputs Output,

P.O.A.

Siemens S55375 Series PLC I/O Module for Use with HVAC, 24 V ac/dc Supply, Relay Outputs, Universal Ouputs Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

S55375

Number of Inputs

16

Output Type

Relay Outputs, Universal Ouputs

For Use With

HVAC

Supply Voltage

24 V ac/dc

Input Type

16

Number of Outputs

16

Interface

Wireless

Display Included

No

Depth

124mm

Minimum Operating Temperature

-5°C

Length

198mm

Width

70.5mm

Mounting Type

Wall Mount

Number of Communication Ports

2

Dimensions

198 x 124 x 70.5 mm

Maximum Operating Temperature

'+55°C

Country of Origin

Switzerland