Siemens S55770 Room Thermostat, 6A, 250 V ac, 8 → 30 °C

RS Stock No.: 282-5204Brand: SiemensManufacturers Part No.: RAA41
brand-logo
View all in Thermostats

Technical documents

Specifications

Brand

Siemens

Contact Rating

6A

Contact Voltage

250 V

Supply Voltage

250 V ac

Maximum Temperature

+50 °C

Minimum Temperature

0 °C

Temperature Range

8 → 30 °C

Series

S55770

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens S55770 Room Thermostat, 6A, 250 V ac, 8 → 30 °C

P.O.A.

Siemens S55770 Room Thermostat, 6A, 250 V ac, 8 → 30 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Contact Rating

6A

Contact Voltage

250 V

Supply Voltage

250 V ac

Maximum Temperature

+50 °C

Minimum Temperature

0 °C

Temperature Range

8 → 30 °C

Series

S55770

Country of Origin

China