Siemens S55770 Thermostats, 5A, 250 V ac, 0 → +49 °C

RS Stock No.: 282-5219Brand: SiemensManufacturers Part No.: RDF600 / S55770-T291
brand-logo
View all in Thermostats

Technical documents

Specifications

Brand

Siemens

Contact Rating

5A

Contact Voltage

230 V

Supply Voltage

250 V ac

Maximum Temperature

+49 °C

Minimum Temperature

0 °C

Temperature Range

0 → +49 °C

Series

S55770

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens S55770 Thermostats, 5A, 250 V ac, 0 → +49 °C

P.O.A.

Siemens S55770 Thermostats, 5A, 250 V ac, 0 → +49 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Contact Rating

5A

Contact Voltage

230 V

Supply Voltage

250 V ac

Maximum Temperature

+49 °C

Minimum Temperature

0 °C

Temperature Range

0 → +49 °C

Series

S55770

Country of Origin

China