Siemens S55770 Thermostats, 250 V ac, 5 → 40 °C

RS Stock No.: 282-5222Brand: SiemensManufacturers Part No.: RDG200KN
brand-logo
View all in Thermostats

Technical documents

Specifications

Brand

Siemens

Supply Voltage

250 V ac

Maximum Temperature

+49 °C

Minimum Temperature

0 °C

Temperature Range

5 → 40 °C

Series

S55770

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens S55770 Thermostats, 250 V ac, 5 → 40 °C

P.O.A.

Siemens S55770 Thermostats, 250 V ac, 5 → 40 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

250 V ac

Maximum Temperature

+49 °C

Minimum Temperature

0 °C

Temperature Range

5 → 40 °C

Series

S55770

Country of Origin

China