Siemens S55700 Wall Mount Temperature Control Module, 55 x 156 x 72mm, 24 V ac Supply Voltage Temperature Control

RS Stock No.: 282-5212Brand: SiemensManufacturers Part No.: RAK-TR.1000B-H
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24 V ac

Size

55 x 156 x 72mm

Minimum Operating Temperature

+15°C

Maximum Operating Temperature

+95°C

Temperature Range

+15 → +95 °C

Control Type

Temperature Control

IP Rating

IP43

Series

S55700

Mounting Type

Wall Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens S55700 Wall Mount Temperature Control Module, 55 x 156 x 72mm, 24 V ac Supply Voltage Temperature Control

P.O.A.

Siemens S55700 Wall Mount Temperature Control Module, 55 x 156 x 72mm, 24 V ac Supply Voltage Temperature Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24 V ac

Size

55 x 156 x 72mm

Minimum Operating Temperature

+15°C

Maximum Operating Temperature

+95°C

Temperature Range

+15 → +95 °C

Control Type

Temperature Control

IP Rating

IP43

Series

S55700

Mounting Type

Wall Mount

Country of Origin

Germany