Siemens Ultrasonic Heat Meter

RS Stock No.: 639-091Brand: SiemensManufacturers Part No.: UH50-A05-00 / S55561-F112
brand-logo
View all in Multi Function Sensors

Technical documents

Specifications

Brand

Siemens

Device Type

Ultrasonic Heat Meter

Mounting Type

Wall Mounting

Height

42mm

Length

143mm

Country of Origin

Germany

P.O.A.

Siemens Ultrasonic Heat Meter

P.O.A.

Siemens Ultrasonic Heat Meter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Device Type

Ultrasonic Heat Meter

Mounting Type

Wall Mounting

Height

42mm

Length

143mm

Country of Origin

Germany