Siemens UP 588/23 / 5WG1588-2AB23 TFT TFT LCD Display / Touch Screen, 5.7in VGA, 320 x 240pixels

RS Stock No.: 245-190Brand: SiemensManufacturers Part No.: 5WG1588-2AB23
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Brand

Siemens

Diagonal Display Size

5.7in

Interface Type

USB

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

161.5 x 135 x 64mm

Display Matrix Technology

TFT

Graphics Array Type

VGA

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens UP 588/23 / 5WG1588-2AB23 TFT TFT LCD Display / Touch Screen, 5.7in VGA, 320 x 240pixels

P.O.A.

Siemens UP 588/23 / 5WG1588-2AB23 TFT TFT LCD Display / Touch Screen, 5.7in VGA, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Diagonal Display Size

5.7in

Interface Type

USB

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

161.5 x 135 x 64mm

Display Matrix Technology

TFT

Graphics Array Type

VGA

Country of Origin

Germany