Technical documents
Specifications
Brand
SiemensControl Mechanism
Manual
Connection Port Thread
G 3/4
Function
Automatic Hydraulic Balancing of Terminal Units
Thread Size
3/4in
Thread Standard
G
Manufacturer Series
S55264
Maximum Operating Pressure
8bar
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Number of Ports
2
Model Number p
S55264-V103
Country of Origin
Denmark
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensControl Mechanism
Manual
Connection Port Thread
G 3/4
Function
Automatic Hydraulic Balancing of Terminal Units
Thread Size
3/4in
Thread Standard
G
Manufacturer Series
S55264
Maximum Operating Pressure
8bar
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Number of Ports
2
Model Number p
S55264-V103
Country of Origin
Denmark