Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Hydraulic Relief Valve, S55249-V108, 1 in, 16 bar

RS Stock No.: 282-5313Brand: SiemensManufacturers Part No.: VVI46.25/2
brand-logo

Technical documents

Specifications

Brand

Siemens

Connection Port Thread

1 in

Manufacturer Series

VVI46

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

'+1°C

Maximum Operating Temperature

'+110°C

Body Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens Hydraulic Relief Valve, S55249-V108, 1 in, 16 bar

P.O.A.

Siemens Hydraulic Relief Valve, S55249-V108, 1 in, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Connection Port Thread

1 in

Manufacturer Series

VVI46

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

'+1°C

Maximum Operating Temperature

'+110°C

Body Material

Brass

Country of Origin

China