Manometer,pressure meter,digital,PM-80

RS Stock No.: 460-9780Brand: Sifam InstrumentsManufacturers Part No.: 2021P7-130MB-PF
brand-logo
View all in Manometers

Technical documents

Specifications

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

130mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

IP Rating

IP65, IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

1bar

Weight

180g

Minimum Operating Temperature

-10°C

Model Number p

PM

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

PM-20 and PM-80 0-130mbar

The PM Series is a suitable replacement for the conventional U-Tube, having a fast response coupled with high accuracy and at a low cost. The PM-80 instrument has the advantages of user selectable measurement units and smoothing function ensuring the range continues to meet the performance and cost demands of today's HVAC professional.

Differential input – 8mm tube connectors
Water resistant (IP67 rated)
Rugged case with protective rubber boot
Magnetic attachment or tilt stand
Push button “Zero” and “Hold” features
Backlit digital display
Auto power off after 12 minutes
0-130 mbar measurement
0.01 resolution up to 19.99 mbar, then auto switches to 0.1 resolution
Measurement unit options (selectable on PM-80)
Smoothing function (available on PM-80)

Stock information temporarily unavailable.

P.O.A.

Manometer,pressure meter,digital,PM-80

P.O.A.

Manometer,pressure meter,digital,PM-80
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

130mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

IP Rating

IP65, IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

1bar

Weight

180g

Minimum Operating Temperature

-10°C

Model Number p

PM

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

PM-20 and PM-80 0-130mbar

The PM Series is a suitable replacement for the conventional U-Tube, having a fast response coupled with high accuracy and at a low cost. The PM-80 instrument has the advantages of user selectable measurement units and smoothing function ensuring the range continues to meet the performance and cost demands of today's HVAC professional.

Differential input – 8mm tube connectors
Water resistant (IP67 rated)
Rugged case with protective rubber boot
Magnetic attachment or tilt stand
Push button “Zero” and “Hold” features
Backlit digital display
Auto power off after 12 minutes
0-130 mbar measurement
0.01 resolution up to 19.99 mbar, then auto switches to 0.1 resolution
Measurement unit options (selectable on PM-80)
Smoothing function (available on PM-80)