Technical documents
Specifications
Brand
Sifam TinsleyModel Number
HT20
Measurement Parameters
Dew Point, Humidity, Temperature
Sensor Type
Humidity, Temperature
Interface Type
Ethernet
Data Logger Type
Temperature & Humidity
Power Source
AC Adapter
IP Rating
IP20
Display Type
LCD
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Sifam Tinsley HT20 Temperature & Humidity Data Logger, Ethernet
1
P.O.A.
Sifam Tinsley HT20 Temperature & Humidity Data Logger, Ethernet
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sifam TinsleyModel Number
HT20
Measurement Parameters
Dew Point, Humidity, Temperature
Sensor Type
Humidity, Temperature
Interface Type
Ethernet
Data Logger Type
Temperature & Humidity
Power Source
AC Adapter
IP Rating
IP20
Display Type
LCD
Country of Origin
Poland