Technical documents
Specifications
Brand
Sifam TinsleyMaximum Value
100µA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
32.3mm
Cutout Width
73.7mm
Depth
30.5mm
Meter Accuracy
±1.5 %
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sifam TinsleyMaximum Value
100µA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
32.3mm
Cutout Width
73.7mm
Depth
30.5mm
Meter Accuracy
±1.5 %
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)