Sifam Tinsley Analogue Panel Ammeter 100μA DC, 55.5mm x 121mm, ±1.5 % Moving Coil

RS Stock No.: 196-8569Brand: Sifam TinsleyManufacturers Part No.: IS 11019
brand-logo
View all in Ammeters

Technical documents

Specifications

Maximum Value

100µA

Current Type

DC

Moving Element

Moving Coil

Cutout Height

55.5mm

Cutout Width

121mm

Depth

30.2mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Presentor Range DC Meters

Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)

Moving Coil DC Meters

Stock information temporarily unavailable.

P.O.A.

Sifam Tinsley Analogue Panel Ammeter 100μA DC, 55.5mm x 121mm, ±1.5 % Moving Coil

P.O.A.

Sifam Tinsley Analogue Panel Ammeter 100μA DC, 55.5mm x 121mm, ±1.5 % Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Value

100µA

Current Type

DC

Moving Element

Moving Coil

Cutout Height

55.5mm

Cutout Width

121mm

Depth

30.2mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Presentor Range DC Meters

Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)

Moving Coil DC Meters