Sifam Tinsley NA6 LED Digital Panel Multi-Function Meter for Current, Resistance, Temperature, Voltage, 137.5mm x 44mm

RS Stock No.: 186-5338Brand: Sifam TinsleyManufacturers Part No.: NA6PLUS-MGRU14100U0
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Properties Measured

Current, Resistance, Temperature, Voltage

Display Type

LED

Cutout Height

137.5mm

Cutout Width

44mm

Number Of Digits

4

Depth

100mm

Digit Height

7 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

±40 mA → 5 A (Current), ±75 mV → 600 V (Voltage), 0 → 10 (Resistance) kΩ, 0 → 1760 (R (PtRh13-Pt)) °C, 0 → 1760 (S (PtRh10-Pt)) °C, -100 → 1100 (J (Fe-CuNi)) °C, -100 → 1300 (N (NiCrSi-NiSi)) °C, -100 → 1370 (K (NiCr-NiAl)) °C, -100 → 850 (E (NiCr-CuNi)) °C, -200 → 850 (Pt100) °C, -200 → 850 (Pt1000) °C, -200 → 850 (Pt500) °C, -50 → 400 (T (Cu-CuNi)) °C

Meter Type

Digital

Minimum Measurement

±40 (Current) mA, ±75 (Voltage) mV, 0 (R (PtRh13-Pt)) °C, 0 (Resistance) Ω, 0° (S (PtRh10-Pt)) °C, -100 (E (NiCr-CuNi)) °C, -100 (J (Fe-CuNi)) °C, -100 (K (NiCr-NiAl)) °C, -100 (N (NiCrSi-NiSi)) °C, -200 (Pt100) °C, -200 (Pt1000) °C, -200 (Pt500) °C, -50 (T (Cu-CuNi)) °C

Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1

Series

NA6

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Sifam Tinsley NA6 LED Digital Panel Multi-Function Meter for Current, Resistance, Temperature, Voltage, 137.5mm x 44mm

P.O.A.

Sifam Tinsley NA6 LED Digital Panel Multi-Function Meter for Current, Resistance, Temperature, Voltage, 137.5mm x 44mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Properties Measured

Current, Resistance, Temperature, Voltage

Display Type

LED

Cutout Height

137.5mm

Cutout Width

44mm

Number Of Digits

4

Depth

100mm

Digit Height

7 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

±40 mA → 5 A (Current), ±75 mV → 600 V (Voltage), 0 → 10 (Resistance) kΩ, 0 → 1760 (R (PtRh13-Pt)) °C, 0 → 1760 (S (PtRh10-Pt)) °C, -100 → 1100 (J (Fe-CuNi)) °C, -100 → 1300 (N (NiCrSi-NiSi)) °C, -100 → 1370 (K (NiCr-NiAl)) °C, -100 → 850 (E (NiCr-CuNi)) °C, -200 → 850 (Pt100) °C, -200 → 850 (Pt1000) °C, -200 → 850 (Pt500) °C, -50 → 400 (T (Cu-CuNi)) °C

Meter Type

Digital

Minimum Measurement

±40 (Current) mA, ±75 (Voltage) mV, 0 (R (PtRh13-Pt)) °C, 0 (Resistance) Ω, 0° (S (PtRh10-Pt)) °C, -100 (E (NiCr-CuNi)) °C, -100 (J (Fe-CuNi)) °C, -100 (K (NiCr-NiAl)) °C, -100 (N (NiCrSi-NiSi)) °C, -200 (Pt100) °C, -200 (Pt1000) °C, -200 (Pt500) °C, -50 (T (Cu-CuNi)) °C

Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1

Series

NA6

Country of Origin

Indonesia