Technical documents
Specifications
Brand
Sifam TinsleyProperties Measured
Current, Resistance, Temperature, Voltage
Display Type
LED
Cutout Height
137.5mm
Cutout Width
44mm
Number Of Digits
4
Depth
100mm
Digit Height
7 mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Measurement Range
±40 mA → 5 A (Current), ±75 mV → 600 V (Voltage), 0 → 10 (Resistance) kΩ, 0 → 1760 (R (PtRh13-Pt)) °C, 0 → 1760 (S (PtRh10-Pt)) °C, -100 → 1100 (J (Fe-CuNi)) °C, -100 → 1300 (N (NiCrSi-NiSi)) °C, -100 → 1370 (K (NiCr-NiAl)) °C, -100 → 850 (E (NiCr-CuNi)) °C, -200 → 850 (Pt100) °C, -200 → 850 (Pt1000) °C, -200 → 850 (Pt500) °C, -50 → 400 (T (Cu-CuNi)) °C
Meter Type
Digital
Minimum Measurement
±40 (Current) mA, ±75 (Voltage) mV, 0 (R (PtRh13-Pt)) °C, 0 (Resistance) Ω, 0° (S (PtRh10-Pt)) °C, -100 (E (NiCr-CuNi)) °C, -100 (J (Fe-CuNi)) °C, -100 (K (NiCr-NiAl)) °C, -100 (N (NiCrSi-NiSi)) °C, -200 (Pt100) °C, -200 (Pt1000) °C, -200 (Pt500) °C, -50 (T (Cu-CuNi)) °C
Approvals
EN 61000-6-2, EN 61000-6-4, EN 61010-1
Series
NA6
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sifam TinsleyProperties Measured
Current, Resistance, Temperature, Voltage
Display Type
LED
Cutout Height
137.5mm
Cutout Width
44mm
Number Of Digits
4
Depth
100mm
Digit Height
7 mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Measurement Range
±40 mA → 5 A (Current), ±75 mV → 600 V (Voltage), 0 → 10 (Resistance) kΩ, 0 → 1760 (R (PtRh13-Pt)) °C, 0 → 1760 (S (PtRh10-Pt)) °C, -100 → 1100 (J (Fe-CuNi)) °C, -100 → 1300 (N (NiCrSi-NiSi)) °C, -100 → 1370 (K (NiCr-NiAl)) °C, -100 → 850 (E (NiCr-CuNi)) °C, -200 → 850 (Pt100) °C, -200 → 850 (Pt1000) °C, -200 → 850 (Pt500) °C, -50 → 400 (T (Cu-CuNi)) °C
Meter Type
Digital
Minimum Measurement
±40 (Current) mA, ±75 (Voltage) mV, 0 (R (PtRh13-Pt)) °C, 0 (Resistance) Ω, 0° (S (PtRh10-Pt)) °C, -100 (E (NiCr-CuNi)) °C, -100 (J (Fe-CuNi)) °C, -100 (K (NiCr-NiAl)) °C, -100 (N (NiCrSi-NiSi)) °C, -200 (Pt100) °C, -200 (Pt1000) °C, -200 (Pt500) °C, -50 (T (Cu-CuNi)) °C
Approvals
EN 61000-6-2, EN 61000-6-4, EN 61010-1
Series
NA6