Technical documents
Specifications
Brand
Sifam TinsleyCurrent Ratio
1500:5
Bore Size
100mm
Series
Omega XMER
Transformer Type
Base Mounted
Mounting Type
Surface Mount
Dimensions
140 x 45 x 155 mm
Country of Origin
India
Product details
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers
Current Transformers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Sifam TinsleyCurrent Ratio
1500:5
Bore Size
100mm
Series
Omega XMER
Transformer Type
Base Mounted
Mounting Type
Surface Mount
Dimensions
140 x 45 x 155 mm
Country of Origin
India
Product details
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers