Technical documents
Specifications
Brand
SifamKnob Diameter
11.5mm
Body Colour
Black
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Cap
Country of Origin
United Kingdom
Product details
Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours
Collet Knobs
You may be interested in

11MM GREY PLAIN CAPBrand: NEUTRAL
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sifam 11.5mm Black Potentiometer Knob Cap, C110-BLK
10
P.O.A.
Sifam 11.5mm Black Potentiometer Knob Cap, C110-BLK
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 240 | P.O.A. |
250+ | P.O.A. |
You may be interested in

11MM GREY PLAIN CAPBrand: NEUTRAL
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
SifamKnob Diameter
11.5mm
Body Colour
Black
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Cap
Country of Origin
United Kingdom
Product details
Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours
Collet Knobs
You may be interested in

11MM GREY PLAIN CAPBrand: NEUTRAL
P.O.A.Each (In a Pack of 10) (ex VAT)