Technical documents
Specifications
Brand
SifamKnob Diameter
11.5mm
Body Colour
Blue
Indicator Colour
White
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Cap with Line
Country of Origin
United Kingdom
Product details
Push-On Soft Touch Control Knobs
Available in 3 shaft sizes: 6mm 'splined', 4mm 'D' and 6mm 'D'
Black polypropylene moulding with coloured indicator line
Smooth velvet feel
For suitable potentiometers see Resistors section
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SifamKnob Diameter
11.5mm
Body Colour
Blue
Indicator Colour
White
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Cap with Line
Country of Origin
United Kingdom
Product details
Push-On Soft Touch Control Knobs
Available in 3 shaft sizes: 6mm 'splined', 4mm 'D' and 6mm 'D'
Black polypropylene moulding with coloured indicator line
Smooth velvet feel
For suitable potentiometers see Resistors section