Signal Construct White Indicator, 24 → 28V, 5mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 369-3251Brand: Signal ConstructManufacturers Part No.: SKGU05604
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Voltage Rating

24 → 28V

Light Output Colour

White

Mounting Hole Size

5mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Bezel Style

Flush

Current Rating

10mA

Length

25.4mm

Country of Origin

Germany

Product details

LED Indicators, 5mm Mounting, 6, 12 & 24Vdc

Snap-in fixing, requires no additional hardware
6.2mm coloured diffused low profile super-flat polycarbonate fresnel lens
Solder lug connections

Stock information temporarily unavailable.

P.O.A.

Signal Construct White Indicator, 24 → 28V, 5mm Mounting Hole Size, Solder Tab Termination

P.O.A.

Signal Construct White Indicator, 24 → 28V, 5mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Voltage Rating

24 → 28V

Light Output Colour

White

Mounting Hole Size

5mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Bezel Style

Flush

Current Rating

10mA

Length

25.4mm

Country of Origin

Germany

Product details

LED Indicators, 5mm Mounting, 6, 12 & 24Vdc

Snap-in fixing, requires no additional hardware
6.2mm coloured diffused low profile super-flat polycarbonate fresnel lens
Solder lug connections