Signal Construct Yellow Panel Mount Indicator, 24 → 28V, 8mm Mounting Hole Size

RS Stock No.: 369-3914Brand: Signal ConstructManufacturers Part No.: SMLD08114
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Voltage Rating

24 → 28V

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

10mA

Intensity

300mcd

Length

37.1mm

Country of Origin

Germany

Product details

Signal Construct 8mm IP67 LED Panel Indicators, SMLD Series

From Signal Construct, this SMLD Series LED sits in a 13mm bezel of bright satin chrome plated brass housing, and features a 10mm glass optical lens that aids in magnifying light output. This LED Panel Indicator is sealed to IP67, which means it is dust and water resistant and so well suited to outdoor conditions.

Features and Benefits:

• 0.110in. (2.8mm) terminals (0.8mm thick)
• Bi-colour types have a pin connection for cathode, green is marked G next to terminals
• Solder Tab Terminals

Supplied with

O-ring, fixing nut and spring washer

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Signal Construct Yellow Panel Mount Indicator, 24 → 28V, 8mm Mounting Hole Size

P.O.A.

Signal Construct Yellow Panel Mount Indicator, 24 → 28V, 8mm Mounting Hole Size
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Voltage Rating

24 → 28V

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

10mA

Intensity

300mcd

Length

37.1mm

Country of Origin

Germany

Product details

Signal Construct 8mm IP67 LED Panel Indicators, SMLD Series

From Signal Construct, this SMLD Series LED sits in a 13mm bezel of bright satin chrome plated brass housing, and features a 10mm glass optical lens that aids in magnifying light output. This LED Panel Indicator is sealed to IP67, which means it is dust and water resistant and so well suited to outdoor conditions.

Features and Benefits:

• 0.110in. (2.8mm) terminals (0.8mm thick)
• Bi-colour types have a pin connection for cathode, green is marked G next to terminals
• Solder Tab Terminals

Supplied with

O-ring, fixing nut and spring washer