Technical documents
Specifications
Brand
SignetInduction Loop Type
Induction Loop Test Kit
Width
77mm
Height
116mm
Width
77mm
Country of Origin
United Kingdom
Product details
Fosmeter Pro Induction Loop Test Kit
Fosmeter Pro Induction Loop test kit is designed to simplify the setup of an induction loop system.
Kit Contents:
FRPRO Fosmeter Pro induction loop tester
MP3 player complete with pre loaded test tones
Headphones
Fosmeter Pro Additional information:
Digital LCD display
2 x soft buttons
Battery low indication and auto power off function
3.5mm headphone jack socket
Powered from a 9V PP3 battery
Supplied with
9V PP3 Battery, protective canvas carrying case.
Standards
BS EN60118-4 (2006)
Induction Loop
What are Induction Loops? Induction loop systems help hearing impaired people who use a hearing aid or loop listener to hear sounds more clearly by reducing or cutting out background noise. An induction loop is a cable that circles the listening area. It is fed by current from a loop amplifier. The amplifier gets its signal from a microphone placed in front of the person speaking or by means of a direct connection from another sound source, such as a sound system. The resulting electric current in the loop produces a magnetic field, which corresponds to the sound. You can then pick up this magnetic field if you are sitting within the area of the loop and your hearing aid - or loop listening aid - is switched to 'T'. You will need to adjust your own hearing aid for volume. More than one person can benefit from a loop installed in a room as long as they each have a hearing aid set to 'T', or a loop listener. You are not wired to any other equipment and you are therefore free to listen from anywhere within the loop and to move around.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SignetInduction Loop Type
Induction Loop Test Kit
Width
77mm
Height
116mm
Width
77mm
Country of Origin
United Kingdom
Product details
Fosmeter Pro Induction Loop Test Kit
Fosmeter Pro Induction Loop test kit is designed to simplify the setup of an induction loop system.
Kit Contents:
FRPRO Fosmeter Pro induction loop tester
MP3 player complete with pre loaded test tones
Headphones
Fosmeter Pro Additional information:
Digital LCD display
2 x soft buttons
Battery low indication and auto power off function
3.5mm headphone jack socket
Powered from a 9V PP3 battery
Supplied with
9V PP3 Battery, protective canvas carrying case.
Standards
BS EN60118-4 (2006)
Induction Loop
What are Induction Loops? Induction loop systems help hearing impaired people who use a hearing aid or loop listener to hear sounds more clearly by reducing or cutting out background noise. An induction loop is a cable that circles the listening area. It is fed by current from a loop amplifier. The amplifier gets its signal from a microphone placed in front of the person speaking or by means of a direct connection from another sound source, such as a sound system. The resulting electric current in the loop produces a magnetic field, which corresponds to the sound. You can then pick up this magnetic field if you are sitting within the area of the loop and your hearing aid - or loop listening aid - is switched to 'T'. You will need to adjust your own hearing aid for volume. More than one person can benefit from a loop installed in a room as long as they each have a hearing aid set to 'T', or a loop listener. You are not wired to any other equipment and you are therefore free to listen from anywhere within the loop and to move around.