Technical documents
Specifications
Brand
SignetInduction Loop Type
Induction Loop & Microphone
Frequency Response
120 Hz → 5 kHz
Weight
1.3kg
Maximum Operating Voltage
230 V ac
Maximum Operating Voltage
230 V ac
Minimum Frequency Response
120 Hz
Minimum Frequency Response
120 Hz
Amplifier Height
56mm
Amplifier Length
175mm
Amplifier Width
136mm
Maximum Frequency Response
5 kHz
Maximum Frequency Response
5 kHz
Country of Origin
United Kingdom
Product details
Counter Induction Loop & Microphone System
An induction loop kit with counter top loop and microphone that covers the area surrounding a ticket desk, reception desk or counter.
Features & Benefits
* Compact free standing design
* 1 x 3.5mm microphone input
* Compatible with SigNET's unique Outreach plate
* Input limit, Output Peak and Power On indicators
* Adjustable drive and limit controls
* Optional wall mounting
* Meets or exceeds the requirements of BS7594 and EN60118-4 when installed correctly
Supplied with
PDA102 amplifier, AMT tie/desk microphone, TX121 counter loop cable and two "loop in-use" stickers
Induction Loop
What are Induction Loops? Induction loop systems help hearing impaired people who use a hearing aid or loop listener to hear sounds more clearly by reducing or cutting out background noise. An induction loop is a cable that circles the listening area. It is fed by current from a loop amplifier. The amplifier gets its signal from a microphone placed in front of the person speaking or by means of a direct connection from another sound source, such as a sound system. The resulting electric current in the loop produces a magnetic field, which corresponds to the sound. You can then pick up this magnetic field if you are sitting within the area of the loop and your hearing aid - or loop listening aid - is switched to 'T'. You will need to adjust your own hearing aid for volume. More than one person can benefit from a loop installed in a room as long as they each have a hearing aid set to 'T', or a loop listener. You are not wired to any other equipment and you are therefore free to listen from anywhere within the loop and to move around.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
SignetInduction Loop Type
Induction Loop & Microphone
Frequency Response
120 Hz → 5 kHz
Weight
1.3kg
Maximum Operating Voltage
230 V ac
Maximum Operating Voltage
230 V ac
Minimum Frequency Response
120 Hz
Minimum Frequency Response
120 Hz
Amplifier Height
56mm
Amplifier Length
175mm
Amplifier Width
136mm
Maximum Frequency Response
5 kHz
Maximum Frequency Response
5 kHz
Country of Origin
United Kingdom
Product details
Counter Induction Loop & Microphone System
An induction loop kit with counter top loop and microphone that covers the area surrounding a ticket desk, reception desk or counter.
Features & Benefits
* Compact free standing design
* 1 x 3.5mm microphone input
* Compatible with SigNET's unique Outreach plate
* Input limit, Output Peak and Power On indicators
* Adjustable drive and limit controls
* Optional wall mounting
* Meets or exceeds the requirements of BS7594 and EN60118-4 when installed correctly
Supplied with
PDA102 amplifier, AMT tie/desk microphone, TX121 counter loop cable and two "loop in-use" stickers
Induction Loop
What are Induction Loops? Induction loop systems help hearing impaired people who use a hearing aid or loop listener to hear sounds more clearly by reducing or cutting out background noise. An induction loop is a cable that circles the listening area. It is fed by current from a loop amplifier. The amplifier gets its signal from a microphone placed in front of the person speaking or by means of a direct connection from another sound source, such as a sound system. The resulting electric current in the loop produces a magnetic field, which corresponds to the sound. You can then pick up this magnetic field if you are sitting within the area of the loop and your hearing aid - or loop listening aid - is switched to 'T'. You will need to adjust your own hearing aid for volume. More than one person can benefit from a loop installed in a room as long as they each have a hearing aid set to 'T', or a loop listener. You are not wired to any other equipment and you are therefore free to listen from anywhere within the loop and to move around.