Signs & Labels Vinyl Green/White, H75 mm W55mm
Technical documents
Specifications
Brand
Signs & LabelsText Message
Drinking Water
Self-Adhesive
Yes
Material
Vinyl
Width
55mm
Text Language
English
Colour
Green/White
Quantity Per Package
5
Height
75 mm
Stock information temporarily unavailable.
P.O.A.
Signs & Labels Vinyl Green/White, H75 mm W55mm
5
P.O.A.
Signs & Labels Vinyl Green/White, H75 mm W55mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Signs & LabelsText Message
Drinking Water
Self-Adhesive
Yes
Material
Vinyl
Width
55mm
Text Language
English
Colour
Green/White
Quantity Per Package
5
Height
75 mm