PVC Fire Safety Sign, Keep Clear With English Text

RS Stock No.: 370-2210Brand: Signs & LabelsManufacturers Part No.: M32B/R
View all in Fire Safety Signs

Technical documents

Specifications

Text Message

Keep Clear

Material

PVC

Height

400 mm

Text Language

English

Colour

Blue

Quantity Per Package

1

Width

300mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PVC Fire Safety Sign, Keep Clear With English Text

P.O.A.

PVC Fire Safety Sign, Keep Clear With English Text
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Text Message

Keep Clear

Material

PVC

Height

400 mm

Text Language

English

Colour

Blue

Quantity Per Package

1

Width

300mm

You may be interested in