Signs & Labels Yellow Vinyl Safety Labels, Danger 6600 Volts-Text 200 mm x 150mm

RS Stock No.: 713-037Brand: Signs & LabelsManufacturers Part No.: PW83MS
View all in Safety Labels

Technical documents

Specifications

Text Message

Danger 6600 Volts

Text Language

English

Height

200 mm

Material

Vinyl

Colour

Yellow

Quantity Per Package

5

Width

150mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Signs & Labels Yellow Vinyl Safety Labels, Danger 6600 Volts-Text 200 mm x 150mm

P.O.A.

Signs & Labels Yellow Vinyl Safety Labels, Danger 6600 Volts-Text 200 mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Text Message

Danger 6600 Volts

Text Language

English

Height

200 mm

Material

Vinyl

Colour

Yellow

Quantity Per Package

5

Width

150mm

You may be interested in