Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Signs & Labels Black/Yellow Vinyl Safety Labels, Caution Hot-Text 200 mm x 150mm

RS Stock No.: 396-4979Brand: Signs & LabelsManufacturers Part No.: W73A/S
View all in Safety Labels

Technical documents

Specifications

Sign Description

Warning

Text Message

Caution Hot

Text Language

English

Height

200 mm

Material

Vinyl

Colour

Black/Yellow

Quantity Per Package

5

Width

150mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Signs & Labels Black/Yellow Vinyl Safety Labels, Caution Hot-Text 200 mm x 150mm

P.O.A.

Signs & Labels Black/Yellow Vinyl Safety Labels, Caution Hot-Text 200 mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Sign Description

Warning

Text Message

Caution Hot

Text Language

English

Height

200 mm

Material

Vinyl

Colour

Black/Yellow

Quantity Per Package

5

Width

150mm

You may be interested in