Silfox Thermal Interface Pad, 1.5mm Thick, 20W/m·K, Ceramic Aluminium Oxide, 18 x 12mm

RS Stock No.: 218-2609Brand: SilfoxManufacturers Part No.: SL-015-AL-15
brand-logo
View all in Thermal Pads

Technical documents

Specifications

Brand

Silfox

Dimensions

18 x 12mm

Thickness

1.5mm

Length

18mm

Width

12mm

Thermal Conductivity

20W/m·K

Material

Ceramic Aluminium Oxide

Maximum Operating Temperature

+1400°C

Operating Temperature Range

Maximum of +1400 °C

Product details

Aluminium oxide SL insulators

With hole except model SL018AL20, which is designed for clip mounting and not screw mounting.
Harder than all metal alloys, aluminium ceramic is an exceptional material allowing extraordinary performance in a very wide field of applications.
Electrical insulators and thermal conductors.
High resistance to friction, abrasion and compression.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Silfox Thermal Interface Pad, 1.5mm Thick, 20W/m·K, Ceramic Aluminium Oxide, 18 x 12mm

P.O.A.

Silfox Thermal Interface Pad, 1.5mm Thick, 20W/m·K, Ceramic Aluminium Oxide, 18 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Silfox

Dimensions

18 x 12mm

Thickness

1.5mm

Length

18mm

Width

12mm

Thermal Conductivity

20W/m·K

Material

Ceramic Aluminium Oxide

Maximum Operating Temperature

+1400°C

Operating Temperature Range

Maximum of +1400 °C

Product details

Aluminium oxide SL insulators

With hole except model SL018AL20, which is designed for clip mounting and not screw mounting.
Harder than all metal alloys, aluminium ceramic is an exceptional material allowing extraordinary performance in a very wide field of applications.
Electrical insulators and thermal conductors.
High resistance to friction, abrasion and compression.

You may be interested in