Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 64 kB Flash, 100-Pin TQFP

RS Stock No.: 819-6916PBrand: Silicon LabsManufacturers Part No.: C8051F062-GQ
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of PCI Channels

0

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

1 x 16 bit

Height

1.05mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Width

14mm

Program Memory Type

Flash

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

1 (6 x 16 bit)

Number of Ethernet Channels

0

Product details

C8051F00x / C8051F01x Microcontollers, Silicon Labs

The Silicon Labs C8051F00x / C8051F01x families of analogue intensive, 8-bit microcontrollers (MCU) have 8051-compatible MCU core with up to 32 kB of FLASH memory. With either a true 10-bit or 12-bit multi-channel ADC and two separate 12-bit DACs, two voltage comparators (F002/07/12/17 one only) and voltage reference.

There have a range of interfaces including I2C/SMBus, UART and SPI implemented in hardware and a Programmable Counter/Timer Array (PCA) with five capture/compare modules. They also feature four general purpose 16-bit timers and 4 byte-wide general purpose digital Port I/O.

The F000/01/02/10/11/12 have 256 B RAM and execute up to 20 MIPS.

The F005/06/07/15/16/17 have 2304 B RAM and execute up to 25 MIPS.

- 20 MIPS to 25 MIPS 8051 CPU
- 16 kB to 32 kB Flash Memory
- 256 B to 2304 B RAM
- 10-bit or 12-bit ADC with either 4 or 8 channels at 100 ksps
- Two 12-bit DACs
- Temperature Sensor
- Voltage Reference
- One or two analogue comparators
- Five PCA channels
- JTAG debug interface

Stock information temporarily unavailable.

P.O.A.

Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 64 kB Flash, 100-Pin TQFP
Select packaging type

P.O.A.

Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 64 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of PCI Channels

0

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

1 x 16 bit

Height

1.05mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Width

14mm

Program Memory Type

Flash

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

1 (6 x 16 bit)

Number of Ethernet Channels

0

Product details

C8051F00x / C8051F01x Microcontollers, Silicon Labs

The Silicon Labs C8051F00x / C8051F01x families of analogue intensive, 8-bit microcontrollers (MCU) have 8051-compatible MCU core with up to 32 kB of FLASH memory. With either a true 10-bit or 12-bit multi-channel ADC and two separate 12-bit DACs, two voltage comparators (F002/07/12/17 one only) and voltage reference.

There have a range of interfaces including I2C/SMBus, UART and SPI implemented in hardware and a Programmable Counter/Timer Array (PCA) with five capture/compare modules. They also feature four general purpose 16-bit timers and 4 byte-wide general purpose digital Port I/O.

The F000/01/02/10/11/12 have 256 B RAM and execute up to 20 MIPS.

The F005/06/07/15/16/17 have 2304 B RAM and execute up to 25 MIPS.

- 20 MIPS to 25 MIPS 8051 CPU
- 16 kB to 32 kB Flash Memory
- 256 B to 2304 B RAM
- 10-bit or 12-bit ADC with either 4 or 8 channels at 100 ksps
- Two 12-bit DACs
- Temperature Sensor
- Voltage Reference
- One or two analogue comparators
- Five PCA channels
- JTAG debug interface