Silicon Labs, 8bit 8051, C8051F Microcontroller, 100MHz, 64 kB Flash, 64-Pin TQFP

RS Stock No.: 819-6985Brand: Silicon LabsManufacturers Part No.: C8051F133-GQ
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

100MHz

RAM Size

8.448 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

2

Number of PCI Channels

0

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

C8051F1xx Microcontollers, Silicon Labs

The Silicon Labs C8051F1xx family are analogue intensive, integrated mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 100 MIPS. Available with either 10-bit or 12-bit ADC, together with up to 128 kB Flash and 8 kB RAM.

Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F120/2/4/6 and C8051F130/2 are available in a 100-pin TQFP package. The C8051F121/3/5/7 and C8051F131/3 are available in a 64-pin TQFP package.

- 50 to 100 MIPS 8051 CPU
- 64 to 128 kB Flash memory
- 8448 B RAM
- 10 or 12 bit ADC with up to 100 ksps
- Two comparators
- Voltage reference
- Temperature sensor
- Five 16-bit timers

Stock information temporarily unavailable.

P.O.A.

Silicon Labs, 8bit 8051, C8051F Microcontroller, 100MHz, 64 kB Flash, 64-Pin TQFP
Select packaging type

P.O.A.

Silicon Labs, 8bit 8051, C8051F Microcontroller, 100MHz, 64 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

100MHz

RAM Size

8.448 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

2

Number of PCI Channels

0

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

C8051F1xx Microcontollers, Silicon Labs

The Silicon Labs C8051F1xx family are analogue intensive, integrated mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 100 MIPS. Available with either 10-bit or 12-bit ADC, together with up to 128 kB Flash and 8 kB RAM.

Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F120/2/4/6 and C8051F130/2 are available in a 100-pin TQFP package. The C8051F121/3/5/7 and C8051F131/3 are available in a 64-pin TQFP package.

- 50 to 100 MIPS 8051 CPU
- 64 to 128 kB Flash memory
- 8448 B RAM
- 10 or 12 bit ADC with up to 100 ksps
- Two comparators
- Voltage reference
- Temperature sensor
- Five 16-bit timers