Technical documents
Specifications
Brand
Silicon LabsNumber of Transceivers
1
Data Rate
12Mbps
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
28
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Height
0.88mm
Width
5mm
Dimensions
5 x 5 x 0.88mm
Product details
Serial I/O Peripherals, Silicon Laboratories
P.O.A.
Silicon Labs Programmable Transceiver 28-Pin QFN, CP2102-GM
1
P.O.A.
Silicon Labs Programmable Transceiver 28-Pin QFN, CP2102-GM
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 1 - 9 | P.O.A. | 
| 10 - 49 | P.O.A. | 
| 50+ | P.O.A. | 
Technical documents
Specifications
Brand
Silicon LabsNumber of Transceivers
1
Data Rate
12Mbps
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
28
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Height
0.88mm
Width
5mm
Dimensions
5 x 5 x 0.88mm
Product details
