Technical documents
Specifications
Product details
CP2102EK USB to RS232/UART Bridge Evaluation Kit, Silicon Labs
This kit enables you to evaluate the functions of the CP2102 USB to UART Bridge device. The CP2102 allows the updating of RS-232 and RS-485 designs to USB with a minimum of components.
RS-232 serial port via DE9 connector
Direct access to 3.3V UART signals via header
VCP drivers for: Windows XP, 7, 8.1, 10, Mac OSX, Linux
Usable with USBXpress® direct-access drivers
Supplied with
CP210x Virtual COM Port (VCP) Drivers on CD, RS-232 Cable, USB Cable, User Guide
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Product details
CP2102EK USB to RS232/UART Bridge Evaluation Kit, Silicon Labs
This kit enables you to evaluate the functions of the CP2102 USB to UART Bridge device. The CP2102 allows the updating of RS-232 and RS-485 designs to USB with a minimum of components.
RS-232 serial port via DE9 connector
Direct access to 3.3V UART signals via header
VCP drivers for: Windows XP, 7, 8.1, 10, Mac OSX, Linux
Usable with USBXpress® direct-access drivers
Supplied with
CP210x Virtual COM Port (VCP) Drivers on CD, RS-232 Cable, USB Cable, User Guide