Silicon Labs CP2103-GM, USB Controller, 12Mbps, USB to UART, 3.3 V, 28-Pin QFN

RS Stock No.: 526-9204Brand: Silicon LabsManufacturers Part No.: CP2103-GM
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Protocols Supported

USB to UART

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.84mm

Height

0.84mm

Length

5mm

Maximum Operating Temperature

+85 °C

Width

5mm

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Product details

Serial I/O Peripherals, Silicon Laboratories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Silicon Labs CP2103-GM, USB Controller, 12Mbps, USB to UART, 3.3 V, 28-Pin QFN

P.O.A.

Silicon Labs CP2103-GM, USB Controller, 12Mbps, USB to UART, 3.3 V, 28-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Protocols Supported

USB to UART

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.84mm

Height

0.84mm

Length

5mm

Maximum Operating Temperature

+85 °C

Width

5mm

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Product details

Serial I/O Peripherals, Silicon Laboratories

You may be interested in