Technical documents
Specifications
Brand
Silicon LabsNumber of Transceivers
1
Data Rate
12Mbps
IC Type
Controller IC
Protocols Supported
USB to UART
Power Supply Type
Single
Typical Single Supply Voltage
3 to 3.6 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Serial I/O Peripherals, Silicon Laboratories
Stock information temporarily unavailable.
P.O.A.
Silicon Labs CP2105-F01-GM, USB Controller, 12Mbps, USB to UART, 3 to 3.6 V, 24-Pin QFN
Select packaging type
Standard
1
P.O.A.
Silicon Labs CP2105-F01-GM, USB Controller, 12Mbps, USB to UART, 3 to 3.6 V, 24-Pin QFN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Silicon LabsNumber of Transceivers
1
Data Rate
12Mbps
IC Type
Controller IC
Protocols Supported
USB to UART
Power Supply Type
Single
Typical Single Supply Voltage
3 to 3.6 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details