Silicon Labs, 8bit CIP-51, EFM8SB Microcontroller, 25MHz, 8 kB Flash, 20-Pin QFN

RS Stock No.: 865-6294PBrand: Silicon LabsManufacturers Part No.: EFM8SB10F8G-A-QFN20
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

EFM8SB

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

25MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.4 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Pulse Width Modulation

1

Dimensions

3 x 3 x 0.55mm

Width

3mm

Height

0.55mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

9 x 12 bit

Length

3mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

EFM8SB Sleepy Bee Microcontrollers, Silicon Labs

The Sleepy Bee Microcontroller (MCU) family are deigned for low power and battery powered systems. Operating at up to 25 MHz with short wakeup times and low power consumption in both active and sleep modes.

8051 MCU core
Integrated temperature sensor
Integrated LDO maintains low active current at all voltages
Up to 14 capacitive sense channels
UART and I2C
4 16-bit timers

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Silicon Labs, 8bit CIP-51, EFM8SB Microcontroller, 25MHz, 8 kB Flash, 20-Pin QFN
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Silicon Labs, 8bit CIP-51, EFM8SB Microcontroller, 25MHz, 8 kB Flash, 20-Pin QFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

EFM8SB

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

25MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.4 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Pulse Width Modulation

1

Dimensions

3 x 3 x 0.55mm

Width

3mm

Height

0.55mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

9 x 12 bit

Length

3mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

EFM8SB Sleepy Bee Microcontrollers, Silicon Labs

The Sleepy Bee Microcontroller (MCU) family are deigned for low power and battery powered systems. Operating at up to 25 MHz with short wakeup times and low power consumption in both active and sleep modes.

8051 MCU core
Integrated temperature sensor
Integrated LDO maintains low active current at all voltages
Up to 14 capacitive sense channels
UART and I2C
4 16-bit timers