Technical documents
Specifications
Brand
Silicon LabsFamily Name
EFR32BG22 Wireless Gecko SoC
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
40
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
76.8MHz
Program Memory Type
Flash
P.O.A.
Silicon Labs, 32bit, EFR32BG22 Wireless Gecko SoC Wireless Microcontroller, 76.8MHz, 512 kB Flash, 40-Pin QFN
1
P.O.A.
Silicon Labs, 32bit, EFR32BG22 Wireless Gecko SoC Wireless Microcontroller, 76.8MHz, 512 kB Flash, 40-Pin QFN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Silicon LabsFamily Name
EFR32BG22 Wireless Gecko SoC
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
40
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
76.8MHz
Program Memory Type
Flash
