Silicon Labs EFR32BG27C320F768IJ39-BR RF Transmitter, 19-Pin QFN, WLCSP

RS Stock No.: 283-162Brand: Silicon LabsManufacturers Part No.: EFR32BG27C320F768IJ39-BR
brand-logo
View all in RF ICs

Technical documents

Specifications

Technology

Bluetooth

Modulation Technique

DSSS, GFSK

Package Type

QFN, WLCSP

Pin Count

19

Dimensions

2.291 x 2.624 x 0.5mm

Mounting Type

Surface Mount

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

1 Bag of 1 (ex VAT)

Silicon Labs EFR32BG27C320F768IJ39-BR RF Transmitter, 19-Pin QFN, WLCSP

P.O.A.

1 Bag of 1 (ex VAT)

Silicon Labs EFR32BG27C320F768IJ39-BR RF Transmitter, 19-Pin QFN, WLCSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Bluetooth

Modulation Technique

DSSS, GFSK

Package Type

QFN, WLCSP

Pin Count

19

Dimensions

2.291 x 2.624 x 0.5mm

Mounting Type

Surface Mount

Country of Origin

Taiwan, Province Of China