Silicon Labs EFR32FG1P131F256GM32-C0 RF Transceiver, 32-Pin QFN

RS Stock No.: 122-8498Brand: Silicon LabsManufacturers Part No.: EFR32FG1P131F256GM32-C0
brand-logo
View all in RF ICs

Technical documents

Specifications

Technology

Low IF/ISM Transceiver

Package Type

QFN

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5.1 x 5.1 x 0.85mm

Length

5.1mm

Width

5.1mm

Height

0.85mm

Maximum Operating Band 1 Frequency

868MHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Number of Operating Bands

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.85 V

Product details

EFR32FG Flex Gecko Sub-GHz Wireless SoC

The Silicon Labs Flex Gecko EFR32FGxxx31Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.

• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM
• RF Frequency Range: Sub-1GHz
• RF Output Power: up to +20dBm
• Low-Energy Sensor Interface
• Multi-channel Capacitive Sense Interface
• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
• Hardware Crypto Accelerator and True Random Number Generator
• Protocol stack: Proprietary

Stock information temporarily unavailable.

P.O.A.

Silicon Labs EFR32FG1P131F256GM32-C0 RF Transceiver, 32-Pin QFN
Select packaging type

P.O.A.

Silicon Labs EFR32FG1P131F256GM32-C0 RF Transceiver, 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Low IF/ISM Transceiver

Package Type

QFN

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5.1 x 5.1 x 0.85mm

Length

5.1mm

Width

5.1mm

Height

0.85mm

Maximum Operating Band 1 Frequency

868MHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Number of Operating Bands

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.85 V

Product details

EFR32FG Flex Gecko Sub-GHz Wireless SoC

The Silicon Labs Flex Gecko EFR32FGxxx31Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.

• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM
• RF Frequency Range: Sub-1GHz
• RF Output Power: up to +20dBm
• Low-Energy Sensor Interface
• Multi-channel Capacitive Sense Interface
• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
• Hardware Crypto Accelerator and True Random Number Generator
• Protocol stack: Proprietary