Silicon Labs EFR32MG21A010F1024IM32-B, System-On-Chip 32-Pin QFN

RS Stock No.: 196-3315Brand: Silicon LabsManufacturers Part No.: EFR32MG21A010F1024IM32-B
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

4.1 x 4.1 x 0.85mm

Height

0.85mm

Length

4.1mm

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

4.1mm

Stock information temporarily unavailable.

P.O.A.

Silicon Labs EFR32MG21A010F1024IM32-B, System-On-Chip 32-Pin QFN

P.O.A.

Silicon Labs EFR32MG21A010F1024IM32-B, System-On-Chip 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

4.1 x 4.1 x 0.85mm

Height

0.85mm

Length

4.1mm

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

4.1mm