Technical documents
Specifications
Brand
Silicon LabsFamily Name
EFR32MG22 Wireless Gecko SoC
Package Type
TQFN
Mounting Type
Surface Mount
Pin Count
32
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
76.8MHz
Program Memory Type
Flash
P.O.A.
Silicon Labs, 32bit, EFR32MG22 Wireless Gecko SoC Wireless Microcontroller, 76.8MHz, 512 kB Flash, 32-Pin TQFN
1
P.O.A.
Silicon Labs, 32bit, EFR32MG22 Wireless Gecko SoC Wireless Microcontroller, 76.8MHz, 512 kB Flash, 32-Pin TQFN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Silicon LabsFamily Name
EFR32MG22 Wireless Gecko SoC
Package Type
TQFN
Mounting Type
Surface Mount
Pin Count
32
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
76.8MHz
Program Memory Type
Flash
