Silicon Labs Surface Mount Hall Effect Sensor Switch, SOT-23, 5-Pin

RS Stock No.: 144-1563Brand: Silicon LabsManufacturers Part No.: Si7205-B-00-IVR
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

26.5 V

Minimum Operating Supply Voltage

3.3 V

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Product details

Si720x Series Hall Effect Magnetic Sensors

A range of Hall-effect magnetic sensors from Silicon Labs. The devices combine chopper-stabilized Hall elements, low-noise amplifiers, 13-bit ADCs and comparators to produce high precision magnetically activated switches. The device output changes state if the pre-programmed magnetic threshold is crossed, and the range includes versions with a tamper indication facility. Typical applications include security system magnetic detection, position sensing and revolution counting.

• Industry-leading sensitivity allows use with larger air gaps and smaller magnets
• Low power consumption to improve operating life in battery powered applications
• Low voltage (1.7-5.5V) and High voltage (3.3-26.5V) versions
• Unipolar switching and Latch versions available
• Compact 3-pin SOT23 package
• AEC-Q100 Qualified for automotive applications

Hall Effect Sensors, Silicon Labs

P.O.A.

Silicon Labs Surface Mount Hall Effect Sensor Switch, SOT-23, 5-Pin

P.O.A.

Silicon Labs Surface Mount Hall Effect Sensor Switch, SOT-23, 5-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

26.5 V

Minimum Operating Supply Voltage

3.3 V

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Product details

Si720x Series Hall Effect Magnetic Sensors

A range of Hall-effect magnetic sensors from Silicon Labs. The devices combine chopper-stabilized Hall elements, low-noise amplifiers, 13-bit ADCs and comparators to produce high precision magnetically activated switches. The device output changes state if the pre-programmed magnetic threshold is crossed, and the range includes versions with a tamper indication facility. Typical applications include security system magnetic detection, position sensing and revolution counting.

• Industry-leading sensitivity allows use with larger air gaps and smaller magnets
• Low power consumption to improve operating life in battery powered applications
• Low voltage (1.7-5.5V) and High voltage (3.3-26.5V) versions
• Unipolar switching and Latch versions available
• Compact 3-pin SOT23 package
• AEC-Q100 Qualified for automotive applications

Hall Effect Sensors, Silicon Labs