Silicon Labs ZGM130S037HGN2 RF Transceiver, 64-Pin LGA

RS Stock No.: 196-4205Brand: Silicon LabsManufacturers Part No.: ZGM130S037HGN2
brand-logo
View all in RF ICs

Technical documents

Specifications

Technology

32 bit ARM Cortex M4

Package Type

LGA

Pin Count

64

Mounting Type

Surface Mount

Dimensions

9 x 9 x 1.05mm

Length

9mm

Width

9mm

Height

1.05mm

Maximum Operating Band 1 Frequency

876MHz

Maximum Operating Band 2 Frequency

930MHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

863MHz

Minimum Operating Band 2 Frequency

902MHz

Number of Operating Bands

2

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

P.O.A.

Silicon Labs ZGM130S037HGN2 RF Transceiver, 64-Pin LGA

P.O.A.

Silicon Labs ZGM130S037HGN2 RF Transceiver, 64-Pin LGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Technology

32 bit ARM Cortex M4

Package Type

LGA

Pin Count

64

Mounting Type

Surface Mount

Dimensions

9 x 9 x 1.05mm

Length

9mm

Width

9mm

Height

1.05mm

Maximum Operating Band 1 Frequency

876MHz

Maximum Operating Band 2 Frequency

930MHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

863MHz

Minimum Operating Band 2 Frequency

902MHz

Number of Operating Bands

2

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V